The Grayhill 34CMSP55B7M6RE is a SPDT toggle switch rated for 20VAC and 20VDC with a maximum power rating of 0.4 watts. It features a round lever actuator and PC pins for termination. The switch is designed for PC mount applications with a bracket and threads. It has an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C.
Grayhill 34CMSP55B7M6RE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF (ON) |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 34CMSP55B7M6RE to view detailed technical specifications.
No datasheet is available for this part.