Grayhill 35-1-E technical specifications.
| Actuator Type | Round, Button |
| Package/Case | Epoxy |
| Mount | Panel |
| Packaging | Bulk |
| Series | 35 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 35-1-E to view detailed technical specifications.
No datasheet is available for this part.