
The 37F1-AC2-AC1 is a panel mount piezo switch from Grayhill, rated for IP68 and waterproof. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a 5N operating force and is available in rail or tube packaging.
Grayhill 37F1-AC2-AC1 technical specifications.
| Package/Case | Metal |
| Depth | 73mm |
| Height | 9mm |
| Illumination Type | Non-Illuminated |
| Length | 93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 5N |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 37F |
| Switch Type | PIEZO |
| Termination | Cable |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 37F1-AC2-AC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
