
This round flush button switch is rated for 24V AC and 24V DC. It features a SPST throw configuration and is designed for panel mount applications. The switch is IP68 rated, making it waterproof and dust tight. It has a mechanical life of 50 million cycles and an electrical life of 50 million cycles. The operating temperature range is -40°C to 85°C.
Grayhill 37FMA1-AAW1G technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 50000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 37F |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FMA1-AAW1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
