Datasheets.com
Datasheets.com
Special Switch, 0.2A, 24VDC
Grayhill

37FMA2-ABW1G

Special Switch, 0.2A, 24VDC

MountingPanel, Front
Quick Jump:

Technical Specifications

Grayhill 37FMA2-ABW1G technical specifications.

General

Actuator Type
Round, Button, Flush
Electrical Life
50000000Cycles
Max Operating Temperature
85°C
Mechanical Life
50000000Cycles
Min Operating Temperature
-40°C
Mount
Panel, Front
Packaging
Bulk
Ratings
IP68, Waterproof, Dust Tight
RoHS Compliant
Yes
Series
37F
Switch Function
Off-Mom
Termination
Wire Leads
Throw Configuration
SPST
Voltage Rating (AC)
24V
DC Rated Voltage
24V

Compliance

RoHS
Compliant

Datasheet

Grayhill 37FMA2-ABW1G Datasheet

Download the complete datasheet for Grayhill 37FMA2-ABW1G to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.