
SPDT momentary pushbutton switch with a plunger actuator, designed for surface mount PCB applications with a right-angle orientation. Features gold-plated copper alloy contacts rated for 0.02A and 20VDC, offering 80,000 electrical and mechanical life cycles. Thermoplastic actuator, solder terminal, and gull wing termination ensure reliable connections. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Grayhill 38BC-0-H-3-S technical specifications.
| Actuator Length | 0.51mm |
| Actuator Material | Thermoplastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Contact Voltage Rating (AC) | 20V |
| Contact Voltage Rating (DC) | 20V |
| Electrical Life | 80000Cycles |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 38BC |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38BC-0-H-3-S to view detailed technical specifications.
No datasheet is available for this part.