Grayhill 38BC-0-H-4-S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Electrical Life | 80000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Grayhill 38BC-0-H-4-S to view detailed technical specifications.
No datasheet is available for this part.