Grayhill 38BC0-550 technical specifications.
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 38BC |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38BC0-550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
