
The 38BC2-550 is a SPDT surface mount pushbutton switch with a thermoplastic actuator material and copper alloy contacts plated with gold. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a mechanical life of 80,000 cycles and an electrical life of 80,000 cycles. It is packaged in a tape and reel format and has a termination type of gull wing.
Grayhill 38BC2-550 technical specifications.
| Actuator Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 38BC |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38BC2-550 to view detailed technical specifications.
No datasheet is available for this part.
