
This 20V SPDT on-momentary switch features a surface mount package with gull wing termination and a mechanical life of 80000 cycles. It operates within a temperature range of -30°C to 85°C and has an electrical life of 80000 cycles. The switch is available in bulk packaging and is suitable for use in a variety of applications.
Grayhill 38BD-4-H-3-S-R technical specifications.
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | 38BD |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38BD-4-H-3-S-R to view detailed technical specifications.
No datasheet is available for this part.
