Grayhill 38BM-0-H-2-S technical specifications.
| Actuator Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 1A |
| Electrical Life | 80000Cycles |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38BM |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 38BM-0-H-2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.