
Illuminated pushbutton switch featuring SPST momentary contact, a round thermoplastic plunger actuator, and right-angle gull wing SMD termination for PCB mounting. Rated for 20VAC/20VDC with a 0.4VA contact rating and 100mA current rating. Offers 80,000 electrical and mechanical life cycles, with copper alloy contacts plated in nickel and gold. Operates within a -30°C to 85°C temperature range.
Grayhill 38BM-4-H-1-S technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Thermoplastic |
| Actuator Type | PLUNGER |
| Approvals | UL |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy, Gold, Silver |
| Contact Plating | Nickel, Gold |
| Contact Voltage Rating (AC) | 20V |
| Contact Voltage Rating (DC) | 20V |
| Current Rating | 100mA |
| Electrical Life | 80000Cycles |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 80000Cycles |
| Mount | Surface Mount, PCB |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 38BM |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 38BM-4-H-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.