
The 38BT Series Off-Mom SPST Switch is a thermoplastic actuator switch with a copper alloy contact and nickel-gold plating. It features a maximum operating temperature of 85°C and a maximum voltage rating of 20V AC and DC. The switch has a mechanical life of 80000 cycles and an electrical life of 80000 cycles. It is available in a through-hole package and is lead-free.
Grayhill 38BT-0-H-3-S technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 80000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 38BT |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38BT-0-H-3-S to view detailed technical specifications.
No datasheet is available for this part.