Switch Push Button N.O. SPST Round Plunger 1A 120VAC 28VDC Momentary Contact Thru-Hole PC Pins
Grayhill 38BT-0-H-4-N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 38BT-0-H-4-N to view detailed technical specifications.
No datasheet is available for this part.