Illuminated pushbutton switch featuring a momentary, SPST contact configuration. Rated for 20VAC/20VDC at 0.4VA and 400mA, this right-angle, through-hole component utilizes gold-plated copper alloy contacts. It offers a mechanical and electrical life of 80,000 cycles and operates within a temperature range of -30°C to 85°C. The thermoplastic plunger actuator extends 5.46mm.
Grayhill 38BT-0-V-3-S technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Thermoplastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold, Silver |
| Contact Voltage Rating (AC) | 20V |
| Contact Voltage Rating (DC) | 20V |
| Depth | 5.08mm |
| Electrical Life | 80000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38BT |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38BT-0-V-3-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.