SPST momentary pushbutton switch featuring a round thermoplastic plunger and PC pin termination for through-hole mounting. Rated for 1A at 120VAC and 28VDC, with copper alloy contacts plated in nickel and silver. Offers an electrical and mechanical life of 80,000 cycles, operating within a temperature range of -30°C to 85°C. This RoHS compliant component is designed for reliable performance in various electronic applications.
Grayhill 38BT-0-V-4-N technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 1A |
| Depth | 5.08mm |
| Electrical Life | 80000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 80000Cycles |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38BT |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38BT-0-V-4-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.