Illuminated pushbutton switch featuring SPST momentary contact and a round plunger actuator. Rated for 20VAC/20VDC at 0.4VA, with a contact current rating of 400mA and a general current rating of 100mA. Offers 80,000 electrical and mechanical life cycles, with copper alloy contacts plated in nickel and gold. Mounts via through-hole termination with PC pins, operating within a -30°C to 85°C temperature range.
Grayhill 38BT-4-H-1-N technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | PLUNGER |
| Approvals | UL |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy, Gold, Silver |
| Contact Plating | Nickel, Gold |
| Contact Voltage Rating (AC) | 20V |
| Contact Voltage Rating (DC) | 20V |
| Current Rating | 100mA |
| Electrical Life | 80000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | 38BT |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38BT-4-H-1-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.