SPST momentary pushbutton switch featuring a round thermoplastic plunger with a 5.46mm actuator length. This through-hole mounted component offers a 1A current rating at 120VAC or 28VDC, with copper alloy contacts plated in nickel and silver. It boasts an electrical and mechanical life of 80,000 cycles and operates within a temperature range of -30°C to 85°C. Termination is via PC pins, and the switch is designed for right-angle orientation.
Grayhill 38BT-4-H-2-N technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 1A |
| Depth | 19.41mm |
| Electrical Life | 80000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 80000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Series | 38BT |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38BT-4-H-2-N to view detailed technical specifications.
No datasheet is available for this part.