Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. Rated for 1A at 120VAC and 28VDC, this switch offers a durable thermoplastic actuator with a 5.46mm length. Contact material is copper alloy with nickel and silver plating, providing 80,000 electrical and mechanical life cycles. Mounting is via through-hole termination with straight PC pins, suitable for PC board applications.
Grayhill 38BT-4-V-2-N technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 1A |
| Depth | 5.08mm |
| Electrical Life | 80000Cycles |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38BT |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 38BT-4-V-2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.