The 38BT Series SPST Off-Mom Switch is a pushbutton switch with a current rating of 1A and a DC rated voltage of 28V. It has a mechanical life of 80000 cycles and an electrical life of 80000 cycles. The switch is rated for operation between -30°C and 85°C and is available in a through hole package. It is not RoHS compliant.
Grayhill 38BT-4-V-2-S technical specifications.
| Current Rating | 1A |
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38BT |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 38BT-4-V-2-S to view detailed technical specifications.
No datasheet is available for this part.