
Illuminated pushbutton switch featuring a momentary, SPST contact configuration. Rated for 20VAC/20VDC and 0.4VA, with a contact current rating of 400mA. Offers a red illumination color and a thermoplastic plunger actuator. Designed for through-hole PCB mounting with PC pin terminations and a 80,000-cycle electrical and mechanical life.
Grayhill 38BT-4-V-3-S technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Contact Voltage Rating (AC) | 20V |
| Contact Voltage Rating (DC) | 20V |
| Depth | 5.08mm |
| Electrical Life | 80000Cycles |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 80000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38BT |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38BT-4-V-3-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.