The Grayhill 38EWSP71B4M6GE is a SPDT pushbutton switch with a round plunger actuator style, rated for 1 ampere at 125 volts AC or 28 volts DC. It features a right-angle body orientation and a termination style of PC pins. This switch has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The switch has an electrical life of 50,000 cycles and is designed for through-hole mounting.
Grayhill 38EWSP71B4M6GE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 50000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 38EWSP71B4M6GE to view detailed technical specifications.
No datasheet is available for this part.