The Grayhill 38FSP9B9S6GT is a SPST pushbutton switch with a round plunger actuator style. It features a maximum current rating of 1A at 125VAC or 28VDC and a maximum operating temperature range of -30 to 85°C. The switch has a termination style of PC pins and is mounted through a hole. It has an electrical life of 30,000 cycles and a switch function of momentary contact.
Grayhill 38FSP9B9S6GT technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@125VAC 28VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 38FSP9B9S6GT to view detailed technical specifications.
No datasheet is available for this part.