Grayhill 38HH2039-12 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Mount | Through Hole |
| Series | 38F |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38HH2039-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.