
Illuminated pushbutton switch featuring a SPST-NO (Single Pole Single Throw, Normally Open) configuration. Rated for 0.5A at 115V AC, with a maximum AC voltage rating of 220V. Offers a 1,000,000 cycle electrical life and gold-plated contacts for reliable performance. Designed for panel mounting with straight solder termination and a red plastic actuator. Operates within a temperature range of -40°C to 85°C and is UL and CSA approved, lead-free, and RoHS compliant.
Grayhill 39-1 technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.45mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Electrical Life | 1000000Cycles |
| Height | 0.61inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
