
The Grayhill 39-102 is a panel mount switch with a maximum operating temperature range of -40°C to 85°C. It features a silver contact material with gold plating and a contact current rating of 150mA. The switch has a maximum voltage rating of 115V AC and is compliant with RoHS regulations. It is available in bulk packaging and has a throw configuration of SPST. The switch has an electrical life of 30,000 cycles and is suitable for use in applications with a maximum operating temperature of 85°C.
Grayhill 39-102 technical specifications.
| Actuator Length | 4.75mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
