Grayhill 39-138BLK technical specifications.
| Contact Current Rating | 500mA |
| Contact Material | Gold, Silver |
| Contact Voltage Rating (AC) | 115V |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Panel, Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-138BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
