SPDT pushbutton switch featuring a 250mA contact current rating and 220V AC / 28V DC contact voltage rating. This through-hole mounted component offers a 115V AC voltage rating and a robust electrical life of 500,000 cycles. Constructed with brass and gold contact materials and a nylon actuator, it operates within a temperature range of -40°C to 125°C. The switch is RoHS compliant and lead-free, with PC pin termination.
Grayhill 39-251BLK technical specifications.
| Actuator Material | Nylon |
| Approvals | UL |
| Contact Current Rating | 250mA |
| Contact Material | Brass, Gold |
| Contact Voltage Rating (AC) | 220V |
| Contact Voltage Rating (DC) | 28V |
| Depth | 15.24mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-251BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
