
SPDT pushbutton switch featuring a round nylon button actuator. Rated for 250mA at 115VAC, with a 220VAC and 28VDC maximum voltage rating. Offers 500,000 electrical cycles and operates within a -40°C to 125°C temperature range. Through-hole mounting with PC pin termination. UL approved and RoHS compliant.
Grayhill 39-261RED technical specifications.
| Actuator Material | Nylon |
| Actuator Type | Round, Button |
| Approvals | UL |
| Contact Current Rating | 250mA |
| Contact Material | Brass, Gold |
| Contact Voltage Rating (AC) | 220V |
| Contact Voltage Rating (DC) | 28V |
| Current Rating | 250mA |
| Depth | 16.51mm |
| Electrical Life | 500000Cycles |
| Height | 0.32inch |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| Width | 8.33mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-261RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
