Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPST contact configuration. Rated for 0.5A at 220VAC, this panel-mount switch offers a black, thermoset plastic plunger with a 4.45mm length. It utilizes gold-plated bronze contacts and solder lug termination, with an electrical life of 250,000 cycles. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Grayhill 39-351BLK technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 500mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 220V |
| Depth | 7.92mm |
| Diameter | 7.92mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-351BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
