
Illuminated pushbutton switch featuring a red, thermoset plastic, round plunger actuator with a 4.45mm length. This SPST momentary contact switch offers a 0.5A contact current rating at 220VAC and a 250mA general current rating. Termination is via solder lug for panel mounting, with a straight orientation. Electrical life is rated at 250,000 cycles, and the component operates within a temperature range of -40°C to 85°C. Approvals include UL and CSA.
Grayhill 39-351RED technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.45mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 500mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 250mA |
| Depth | 7.92mm |
| Diameter | 7.92mm |
| Electrical Life | 250000Cycles |
| Lead Free | Contains Lead |
| Length | 7.92mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-351RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
