
Grayhill 39-352BLK technical specifications.
| Actuator Material | Plastic, Thermoset |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Depth | 7.92mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-352BLK to view detailed technical specifications.
No datasheet is available for this part.
