Illuminated pushbutton switch featuring a red thermoplastic actuator with a 4.45mm length. This SPST-NO switch offers a 150mA contact current rating and a 28V DC voltage rating, with gold-plated contacts for enhanced conductivity. Designed for panel or through-hole mounting with straight PC pin termination, it boasts an electrical life of 1,000,000 cycles and operates within a temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Grayhill 39-401RED technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.45mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Diameter | 6.35mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-401RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
