
Illuminated pushbutton switch featuring a red thermoplastic actuator with a 4.45mm length. This SPST, momentary switch offers a 150mA at 28VDC contact rating with a maximum contact resistance of 25 milliohms. Designed for PC mounting with straight, through-hole termination, it boasts an electrical life of 1,000,000 cycles and operates within a temperature range of -40°C to 85°C. RoHS compliant and UL/CSA approved.
Grayhill 39-405RED technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.45mm |
| Actuator Material | Thermoplastic |
| Approvals | UL, CSA |
| Contact Current Rating | 150mA |
| Contact Material | Brass, Gold |
| Contact Voltage Rating (DC) | 28V |
| Current Rating | 150mA |
| Depth | 6.35mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Through Hole |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-405RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
