This 28V SPST off-momentary panel mount switch has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch features a termination of PC pin and a throw configuration of SPST. It is designed for electrical life of 100,000 cycles and is available in a lead-free version.
Grayhill 39-424RED technical specifications.
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-424RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
