
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, SPST (Single Pole, Single Throw) contact configuration. Rated for 0.15A at 28VDC, this switch boasts a gold-plated contact for enhanced conductivity and an electrical life of 1,000,000 cycles. It includes a black, thermoplastic round plunger with a 4.45mm actuator length, mounted via PC pins for through-hole applications. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is designed for reliable performance.
Grayhill 39-501BLK technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.45mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Diameter | 6.35mm |
| Electrical Life | 1000000Cycles |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-501BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
