
Illuminated Pushbutton Switch, SPST-NO, 0.15A 28V DC. Features a red thermoplastic actuator with a 4.45mm length and 6.35mm diameter. Offers gold-plated contacts, a 150mA current rating, and an electrical life of 1,000,000 cycles. Mounts via through-hole with a right-angle orientation and PC pin termination. Operates within a temperature range of -40°C to 85°C.
Grayhill 39-501RED technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.45mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 150mA |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Diameter | 6.35mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-501RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
