
Grayhill 39-601RED technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.45mm |
| Actuator Material | Plastic, Thermoset |
| Current Rating | 150mA |
| Depth | 6.35mm |
| Electrical Life | 1000000Cycles |
| Length | 6.35mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-601RED to view detailed technical specifications.
No datasheet is available for this part.
