
This SPST pushbutton switch features a plastic, thermoset actuator material and a maximum operating temperature range of -40°C to 85°C. It has a current rating of 150mA and a maximum voltage rating of 20V. The switch is designed for panel mount applications and is compliant with RoHS regulations.
Grayhill 39-601RED-EW technical specifications.
| Actuator Material | Plastic, Thermoset |
| Current Rating | 150mA |
| Depth | 6.35mm |
| Electrical Life | 1000000Cycles |
| Length | 6.35mm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-601RED-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
