Grayhill 39-702-E technical specifications.
| Package/Case | Epoxy |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 250mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 39 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 39-702-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
