Grayhill 42-24 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 42-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
