Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary Automotive
Grayhill 423501-1-02N technical specifications.
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 423501-1-02N to view detailed technical specifications.
No datasheet is available for this part.