
This SP3T rotary switch features a non-shorting contact style and is designed for panel mount applications. It has a single deck with one pole and three positions. The switch is RoHS compliant and is part of the 42 series. It is terminated with solder and is suitable for use in electromechanical applications.
Grayhill 423511-1-03N technical specifications.
| Contact Style | Non-Shorting |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 423511-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
