
This 2-position SPDT rotary switch features silver contact material and a maximum DC voltage rating of 115V. It is designed for panel mount applications and has a mechanical life of 100,000 cycles. The switch is available in bulk packaging and is not radiation hardened or RoHS compliant.
Grayhill 423521-1-02N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 423521-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
