
This 3-position SP3T rotary switch has a maximum voltage rating of 115V AC and DC, with silver contacts. It features a mechanical life of 100,000 cycles and is packaged in bulk. The switch is not radiation hardened and is not RoHS compliant. It is a part of the 42 series and has a solder termination.
Grayhill 423521-1-03N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 423521-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
