Grayhill 423521-1-03S technical specifications.
| Mount | Panel |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 423521-1-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
