Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC Momentary Automotive
Grayhill 423531-1-02N technical specifications.
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 423531-1-02N to view detailed technical specifications.
No datasheet is available for this part.