DP3T rotary switch featuring a 3 flatted stainless steel shaft with a 11.1mm actuator length. This panel-mount switch offers 3 positions with a 36° index angle and fixed index stops. It has a 1A current rating and a maximum voltage rating of 115VAC/115VDC, with a DC rated voltage of 28V. The switch utilizes silver contacts and solder lug terminations, providing a mechanical life of 100,000 cycles.
Grayhill 42A36-01-2-03S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 1A |
| Depth | 26.97mm |
| Index Angle | 36° |
| Index Stops | Fixed |
| Length | 25.4mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-01-2-03S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.