Four-position, single-pole, single-throw (SP4T) rotary switch featuring a latched mechanism. Rated for 1A at 28VDC and 115VAC, with silver contacts and a non-shorting contact style. Offers 25,000 electrical cycles and 100,000 mechanical cycles, with a 36° index angle and fixed index stops. Designed for panel mounting with screw terminals and a single-shaft stainless steel actuator measuring 11.1mm. This RoHS compliant component has two decks, each with one pole.
Grayhill 42A36-02-1-04N technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 45.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-02-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.