
10-position, SP10T rotary switch with a 36° index angle and continuous stops. Features silver contacts, a 1A current rating at 28VDC, and a 115V AC/DC voltage rating. Designed for panel mounting with a threaded bushing and a single-shaft, stainless steel actuator measuring 11.1mm. Offers a 25,000-cycle electrical life and 100,000-cycle mechanical life. Includes solder terminals and is RoHS compliant.
Grayhill 42A36-02-1-10S technical specifications.
| Actuator Length | 11.1mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 1A |
| Electrical Life | 25000Cycles |
| Index Angle | 36° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 45.5g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-02-1-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
